
Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 4.5A RMS current rating, and 5A saturation current. DC resistance is 14.3mΩ, with a self-resonant frequency of 100kHz. Operating temperature range is -40°C to 105°C. Packaged in tape and reel.
TDK CLF6045T-1R0N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 14.3mR |
| Depth | 6.1mm |
| Height | 4.5mm |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 6.2mm |
| Max DC Current | 5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.5A |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Self Resonant Frequency | 100kHz |
| Series | CLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF6045T-1R0N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.