TDK CLF6045T-1R0N-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 11mR |
| Height | 4.5mm |
| Inductance | 1uH |
| Length | 6.2mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Saturation Current | 5A |
| Series | CLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK CLF6045T-1R0N-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
