Surface mount, shielded wirewound power inductor with 33µH inductance and 20% tolerance. Features a ferrite core, 1.5A RMS current rating, and 1.07A saturation current. Operates from -40°C to 105°C with a DC resistance of 123.6mΩ. Packaged in tape and reel for automated assembly.
TDK CLF6045T-330M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 123.6mR |
| Depth | 5.9mm |
| Height | 4.5mm |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 6.2mm |
| Max DC Current | 1.07A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.07A |
| Self Resonant Frequency | 100kHz |
| Series | CLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF6045T-330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.