
Surface mount shielded wirewound power inductor featuring 47µH inductance with a 20% tolerance. Designed with a ferrite core, this component offers a DC resistance of 156mΩ and a saturation current of 900mA, with an RMS current rating of 1.3A. Operating across a temperature range of -40°C to 105°C, it has a self-resonant frequency of 100kHz. The inductor measures 6.2mm in length, 5.9mm in width, and 4.5mm in height.
TDK CLF6045T-470M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 156mR |
| Depth | 5.9mm |
| Height | 4.5mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 6.2mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 100kHz |
| Series | CLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF6045T-470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.