Surface mount wirewound power inductor featuring 68µH inductance with a 20% tolerance. This shielded ferrite core component offers a maximum DC current of 790mA and an RMS current of 1A, with a DC resistance of 258mΩ. Operating across a temperature range of -40°C to 105°C, it is designed for surface mounting with SMD/SMT terminations. The self-resonant frequency is 100kHz.
TDK CLF6045T-680M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 258mR |
| Depth | 5.9mm |
| Height | 4.5mm |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 6.2mm |
| Max DC Current | 790mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 790mA |
| Self Resonant Frequency | 100kHz |
| Series | CLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF6045T-680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.