Surface mount, shielded wirewound power inductor with 33µH inductance and 20% tolerance. Features a ferrite core, rated for 1.8A maximum current, and a DC resistance of 0.097 Ohms. Operates across a wide temperature range from -55°C to 150°C. Designed for general purpose power applications.
TDK CLF7045NIT-330M-D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.097 |
| Rated Current-Max | 1.8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CLF7045NIT-330M-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.