Surface mount, shielded, wirewound power inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 8.9A saturation current, and 5.2A RMS current. Operates across a -40°C to 150°C temperature range with a low DC resistance of 12.48mΩ. Designed for automotive applications with AEC-Q200 qualification.
TDK CLF7045T-1R0N-D technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12.48mR |
| Depth | 6.9mm |
| Height | 4.5mm |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Length | 7.2mm |
| Max DC Current | 8.9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.2A |
| RoHS Compliant | Yes |
| Saturation Current | 8.9A |
| Self Resonant Frequency | 100kHz |
| Series | CLF-D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF7045T-1R0N-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.