Surface mount shielded wirewound power inductor with 220µH inductance and 20% tolerance. Features a ferrite core, 520mA RMS current, and 620mA saturation current. Operates within a -40°C to 105°C temperature range, with a DC resistance of 792mΩ. Dimensions are 7.2mm (L) x 6.9mm (W) x 4.5mm (H). Packaged in tape and reel.
TDK CLF7045T-221M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 792mR |
| Depth | 6.9mm |
| Height | 4.5mm |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Length | 7.2mm |
| Max DC Current | 620mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 520mA |
| RoHS Compliant | Yes |
| Saturation Current | 620mA |
| Self Resonant Frequency | 100kHz |
| Series | CLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF7045T-221M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.