
The CLF-H Series Ferrite Fixed Inductor is a surface mount component with a nonstandard package and ferrite core material. It has a DC resistance of 14.6mR and an inductance of 2.2uH. The inductor can handle a maximum DC current of 5.5A and operates within a temperature range of -40°C to 125°C. It is RoHS compliant and available in a shielded, SMD/SMT termination, packaged in tape and reel quantities of 1000.
TDK CLF7045T-2R2N-H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 14.6mR |
| Height | 4.5mm |
| Inductance | 2.2uH |
| Length | 7.2mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Series | CLF-H |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF7045T-2R2N-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
