Surface mount shielded wirewound power inductor featuring 68µH inductance with a 20% tolerance. This ferrite core component offers a maximum DC current of 1.1A and an RMS current of 950mA, with a DC resistance of 252mΩ. Operating temperature range is -40°C to 105°C, and it is supplied in a 7.2mm x 6.9mm x 4.5mm package.
TDK CLF7045T-680M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 252mR |
| Depth | 6.9mm |
| Height | 4.5mm |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 7.2mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 950mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 100kHz |
| Series | CLF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLF7045T-680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.