TDK CN0603K11G technical specifications.
| Capacitance | 100pF |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Energy | 0.2J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 0603 |
| Varistor Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for TDK CN0603K11G to view detailed technical specifications.
No datasheet is available for this part.