TDK CN0603K7G technical specifications.
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Material | Metal |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for TDK CN0603K7G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.