The CN0603M4G is a SIDAC from TDK, packaged in a 0603 surface mount package. It has a maximum surge current of 30A and a varistor voltage range of 6.4V to 9.6V. The device is lead-free and made of metal. It is available in quantities of 8000 per reel.
TDK CN0603M4G technical specifications.
| Package/Case | 0603 |
| Energy | 0.1J |
| Lead Free | Lead Free |
| Material | Metal |
| Max Surge Current | 30A |
| Max Varistor Voltage | 9.6V |
| Min Varistor Voltage | 6.4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for TDK CN0603M4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.