
Surface mount SIDAC, 0805 package, featuring 11VAC/14VDC maximum voltage rating and 18V nominal varistor voltage with 10% tolerance. Offers 120A maximum surge current capability and 1A clamping current at 35V clamping voltage. Operates across a -55°C to 125°C temperature range, with 0.2J energy rating and 400pF capacitance. Lead-free construction, supplied in tape and reel packaging.
TDK CN0805K11G technical specifications.
| Capacitance | 400pF |
| Package/Case | 0805 |
| Clamping Current | 1A |
| Clamping Voltage | 35V |
| Depth | 1.25mm |
| Energy | 0.2J |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 120A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 0805 |
| Varistor Voltage | 18V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK CN0805K11G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.