TDK CN1206L8G technical specifications.
| Package/Case | 1206 |
| Energy | 0.5J |
| Flammability Rating | UL94 V-0 |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Metal |
| Max Surge Current | 200A |
| Max Varistor Voltage | 17.25V |
| Min Varistor Voltage | 12.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 15V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CN1206L8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
