TDK CN1206S14BAUTOG technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Energy | 0.6J |
| Flammability Rating | UL94 V-0 |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Metal |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Varistor Voltage | 22V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CN1206S14BAUTOG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
