TDK CN1210K20G technical specifications.
| Package/Case | 1210 |
| Energy | 1.9J |
| Lead Free | Lead Free |
| Material | Metal |
| Max Surge Current | 400A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for TDK CN1210K20G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
