TDK CN1210M4G technical specifications.
| Capacitance | 5nF |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Energy | 0.4J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 9.6V |
| Min Varistor Voltage | 6.4V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 1210 |
| Varistor Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for TDK CN1210M4G to view detailed technical specifications.
No datasheet is available for this part.