The CN1812K11G is a surface mount SIDAC from TDK, packaged in a 1812 case and available in quantities of 1500 per reel. It has a varistor voltage of 18V and can withstand a maximum surge current of 800A. The device is lead free and RoHS compliant, making it suitable for use in a variety of applications. The CN1812K11G is designed to operate within a range of temperatures and can be used in a range of circuits.
TDK CN1812K11G technical specifications.
| Package/Case | 1812 |
| Energy | 1.9J |
| Lead Free | Lead Free |
| Material | Metal |
| Max Surge Current | 800A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Varistor Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for TDK CN1812K11G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.