TDK CN1812M6G technical specifications.
| Package/Case | 1812 |
| Energy | 1J |
| Lead Free | Lead Free |
| Material | Metal |
| Max Surge Current | 500A |
| Max Varistor Voltage | 13.2V |
| Min Varistor Voltage | 8.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Varistor Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for TDK CN1812M6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.