
Board mount DC-DC converter module delivering 200W output power with a 12V output voltage and 16.7A maximum output current. Features a wide input voltage range of 60V to 160V, 88% efficiency, and 3kV isolation voltage. Operates across a -40°C to 100°C temperature range, housed in a 4 x 2 x 0.5 inch module with through-hole mounting. RoHS compliant.
TDK CN200A110-12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 16.7A |
| Depth | 12.7mm |
| Efficiency | 88% |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 2inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 60V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 16.7A |
| Max Power Dissipation | 200.4W |
| Mount | Through Hole |
| Nominal Input Voltage | 100V |
| Number of Outputs | 1 |
| Output Current | 16.7A |
| Output Power | 200W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CN-A110 |
| Voltage - Output 1 | 12V |
| Weight | 150g |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CN200A110-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
