
200W DC-DC regulated power supply module featuring a 5V output voltage and 40A maximum output current. This board mount converter operates with an efficiency of 85% and provides 3kV isolation voltage. Designed for through-hole mounting, it accepts an input voltage range of 60V to 160V, with a nominal input of 100V. The module measures 8.74 inches in length, 2.95 inches in width, and 0.5 inches in height, with a depth of 12.7mm, and operates across a temperature range of -40°C to 100°C.
TDK CN200A110-5 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 40A |
| Depth | 12.7mm |
| Efficiency | 85% |
| Height | 0.5inch |
| Isolation Voltage | 3kV |
| Length | 8.74inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 60V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Nominal Input Voltage | 100V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 200W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CN-A110 |
| Voltage - Output 1 | 5V |
| Weight | 150g |
| Width | 2.95inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CN200A110-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
