TDK CN2220L8G technical specifications.
| Package/Case | 2220 |
| Energy | 4.2J |
| Lead Free | Lead Free |
| Material | Metal |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 17.25V |
| Min Varistor Voltage | 12.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Varistor Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for TDK CN2220L8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.