TDK CPCI175HP47 technical specifications.
| Pin Count | 47 |
| PCB | 47 |
| Package Length (mm) | 202.8 |
| Package Width (mm) | 96 |
| Package Height (mm) | 37.58 |
| Seated Plane Height (mm) | 37.58 |
| Mounting | Screw |
| Type | Step Down |
| Number of Outputs | 4 |
| Output Voltage | 5|3.3|12|-12V |
| Efficiency | 75(Typ)% |
| Output Power | 175W |
| Input/Output Type | DC/DC |
| Output Current | 25|25|3|1A |
| Maximum Input Voltage | 72V |
| Input Voltage | 36 to 72V |
| Minimum Input Voltage | 36V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Switching Regulator | No |
| Cage Code | 9T790 |
| HTS Code | 8504409530 |
| Schedule B | 8504409530 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK CPCI175HP47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.