TDK CPCI175MP47 technical specifications.
| Package/Case | Ceramic |
| Current - Output 1 | 25A |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK CPCI175MP47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.