TDK CPCI175P47NONROHS technical specifications.
| Approvals | CE |
| Efficiency | 75% |
| Height | 3.78inch |
| Length | 7.98inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 175W |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Series | CPCI175 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Width | 1.48inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CPCI175P47NONROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.