12V, 60A, 720W AC/DC power supply with single output. Features I²C interface, 81% efficiency, and 4.242kV isolation voltage. Operates from 90V to 265V AC input, with a wide temperature range of -40°C to 85°C. Chassis and panel mountable, measuring 270mm x 190mm x 61mm. RoHS compliant.
TDK CPFE1000F-12 technical specifications.
| Current - Output 1 | 60A |
| Efficiency | 81% |
| Features | I²C |
| Height | 61mm |
| Isolation Voltage | 4.242kV |
| Length | 270mm |
| Max Current Rating | 13.6A |
| Max Input Voltage | 265V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Output Power | 720W |
| Max Power Dissipation | 720W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Power | 720W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPFE1000F (720-1000W) |
| Voltage - Output 1 | 12V |
| Width | 190mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CPFE1000F-12 to view detailed technical specifications.
No datasheet is available for this part.