1kW DC/DC converter module with 48V output voltage and 21A maximum output current. Features I²C interface, 86% efficiency, and 4.242kV isolation voltage. Operates across a wide temperature range of -40°C to 85°C, with input voltage ranging from 90V to 265V. Chassis mountable with dimensions of 270mm x 190mm x 61mm (10.63" x 7.48" x 2.4"). RoHS compliant.
TDK CPFE1000F-48 technical specifications.
| Approvals | CE |
| Current - Output 1 | 21A |
| Depth | 190mm |
| Efficiency | 86% |
| Features | I²C |
| Height | 2.4inch |
| Isolation Voltage | 4.242kV |
| Length | 270mm |
| Max Current Rating | 13.6A |
| Max Input Voltage | 265V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21A |
| Max Output Power | 1kW |
| Max Power Dissipation | 720W |
| Mount | Chassis Mount, Panel, Chassis |
| Number of Outputs | 1 |
| Output Current | 21A |
| Output Power | 1kW |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPFE1000F |
| Voltage - Output 1 | 48V |
| Width | 7.48inch |
| RoHS | Compliant |
Download the complete datasheet for TDK CPFE1000F-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.