TDK CPFE1000FI-28/P technical specifications.
| Warranty | 2Year |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Maximum Output Current | 36A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1000W |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 56mV |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 56mV |
| Maximum Input Current | 13.6A |
| Tolerance | ±2% |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK CPFE1000FI-28/P to view detailed technical specifications.
No datasheet is available for this part.