Enclosed AC/DC power supply delivering 504W maximum output power with a nominal 12V output voltage and 42A maximum output current. Features include 85% efficiency, 90V to 265V AC input voltage range, and 4.242kV isolation voltage. Designed for chassis or panel mounting, this power supply operates across a wide temperature range from -40°C to 85°C.
TDK CPFE500F-12-DLC technical specifications.
| Current - Output 1 | 42A |
| Efficiency | 85% |
| Height | 55mm |
| Isolation Voltage | 4.242kV |
| Length | 270mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42A |
| Max Output Power | 504W |
| Max Power Dissipation | 500W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 42A |
| Output Power | 504W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | CPFE500F (500W) |
| Voltage - Output 1 | 12V |
| Weight | 9.17123oz |
| Width | 126mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CPFE500F-12-DLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.