
Enclosed AC/DC power supply delivering 504W maximum output power at 28V and 18A maximum output current. Features 85% efficiency, 4.242kV isolation voltage, and a wide operating temperature range from -40°C to 85°C. Designed for chassis mount and panel applications, with input voltage compatibility from 90V to 265V AC. Approvals include CE, with dimensions of 270mm length, 126mm width, and 2.15inch height.
TDK CPFE500F-28-DLC technical specifications.
| Approvals | CE |
| Current - Output 1 | 18A |
| Efficiency | 85% |
| Height | 2.15inch |
| Isolation Voltage | 4.242kV |
| Length | 270mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 265V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Output Power | 504W |
| Max Power Dissipation | 500W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 10.5A |
| Output Power | 504W |
| Output Voltage | 28V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | CPFE500F (500W) |
| Voltage - Output 1 | 28V |
| Weight | 1lb |
| Width | 126mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CPFE500F-28-DLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
