TDK CPFE500F-48-DL-C technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 126 |
| Length | 264 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 90 |
| Height | 54.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CPFE500F-48-DL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.