TDK CPFE500F-48-NNC technical specifications.
| Current - Output 1 | 10.5A |
| Efficiency | 85% |
| Isolation Voltage | 4.242kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.5A |
| Max Power Dissipation | 500W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 504W |
| Packaging | Bulk |
| Series | CPFE500F (500W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for TDK CPFE500F-48-NNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.