TDK CPL2508T1R0M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 143mR |
| Depth | 1.7mm |
| Height | 0.8mm |
| Inductance | 1uH |
| Length | 2.5mm |
| Max DC Current | 950mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Series | CPL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CPL2508T1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.