TDK CPT11B6 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 10.5 |
| Length | 10.8 |
| Number of Functions | 1 |
| Manufacturer Series | CPT |
| Height | 5.2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK CPT11B6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.