
Single layer ceramic capacitor with 1nF capacitance and 10% tolerance, rated for 250VAC (400V AC peak) and 250V DC. Features a radial package with 7.5mm lead pitch, 0.6mm lead diameter, and 5mm lead length, suitable for through-hole mounting. Operates across a temperature range of -25°C to 105°C. Dimensions include 10mm diameter, 7mm length, 5mm width, and 5mm thickness. RoHS compliant and lead-free.
TDK CS10-B2GA102KYNS technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CS10-B2GA102KYNS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.