The CS11-E2GA222MYNSA is a single layer ceramic capacitor from TDK with a capacitance of 2.2uF. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is designed for use in through hole mounting applications and has a width of 7mm and a length of 10.5mm. It is part of the CS series from TDK.
TDK CS11-E2GA222MYNSA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 7 |
| Length | 10.5 |
| Manufacturer Series | CS |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | CS |
| Height | 14.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK CS11-E2GA222MYNSA to view detailed technical specifications.
No datasheet is available for this part.