
Single Layer Ceramic Capacitor, 4.7nF capacitance, 20% tolerance, rated for 250VAC and 250VDC. Features a radial package with a 7.5mm lead pitch, 0.6mm lead diameter, and 5mm lead length. Operates from -25°C to 105°C, with a through-hole mount. This RoHS compliant component is supplied in bulk packaging.
TDK CS12-F2GA472MYNS technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 20% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CS12-F2GA472MYNS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.