
This 3.3nF ceramic capacitor features a radial package with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a lead-free construction. The capacitor is available in a bulk packaging quantity of 1000 units and is suitable for through-hole mounting.
TDK CS13-E2GA332MYNS technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CS13-E2GA332MYNS to view detailed technical specifications.
No datasheet is available for this part.