This 2-terminal ceramic capacitor from TDK has a capacitance of 0.0033uF and is designed for use in through hole mount applications. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. The capacitor measures 7mm in width, 12.5mm in length, and 16.5mm in height.
TDK CS13-E2GA332MYNSA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 7 |
| Length | 12.5 |
| Manufacturer Series | CS |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | CS |
| Height | 16.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK CS13-E2GA332MYNSA to view detailed technical specifications.
No datasheet is available for this part.