TDK CS13-E2GA332MYVSA technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Depth | 7mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK CS13-E2GA332MYVSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.