Single Layer Ceramic Capacitor, 3.9nF capacitance with 20% tolerance, rated for 400VAC and 250VDC. Features a radial package with a 7.5mm lead pitch, 0.6mm lead diameter, and 5mm lead length. Operates across a temperature range of -25°C to 105°C, with dimensions of 13.5mm diameter, 7mm length, and 7mm thickness. Through-hole mount, RoHS compliant, and supplied in bulk packaging.
TDK CS14-E2GA392MYNS technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Diameter | 13.5mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Thickness | 7mm |
| Tolerance | 20% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 250V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CS14-E2GA392MYNS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.