
Single Layer Ceramic Capacitor (SLCC) with 10nF capacitance and 250VAC voltage rating. Features a radial package with 10mm lead pitch, 0.6mm lead diameter, and 5mm lead length. Operates from -25°C to 105°C with a 20% tolerance. Through-hole mounting, lead-free, and RoHS compliant. Supplied in bulk packaging.
TDK CS17-F2GA103MYNS technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Height - Seated (Max) | 0.807inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CS17-F2GA103MYNS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.