TDK CS45SL2GA680JAGKA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 7 |
| Length | 9 |
| Capacitance | 0.000068 |
| Capacitor Type | CERAMIC CAPACITOR |
| Height | 9 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK CS45SL2GA680JAGKA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.