TDK CS80-E2GA102MYGSA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 7 |
| Length | 8 |
| Manufacturer Series | CS |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | CS |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK CS80-E2GA102MYGSA to view detailed technical specifications.
No datasheet is available for this part.