
Single layer ceramic capacitor with 1nF capacitance and 20% tolerance. Features a 400VAC voltage rating and 250VDC rating, operating from -25°C to 105°C. Radial package with 7.5mm lead pitch, 0.6mm lead diameter, and 5mm lead length. Through-hole mounting, 7mm x 7mm x 7mm dimensions, and bulk packaging. Lead-free and RoHS compliant.
TDK CS80-E2GA102MYNS technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | Radial |
| Thickness | 7mm |
| Tolerance | 20% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 250V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CS80-E2GA102MYNS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
