TDK CS80ZU2GA222MYNKA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK CS80ZU2GA222MYNKA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.