The CSF350EI-5/12 is a dual output AC/DC switching power supply from TDK. It provides 5V and 12V outputs with a maximum current of 50mA and a maximum output power of 350W. The device has an efficiency of 70% typical and operates within a temperature range of 0°C to 70°C. It is suitable for general use in power products, power supplies, AC/DC power supplies, and other applications.
TDK CSF350EI-5/12 technical specifications.
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 50|12A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350W |
| Efficiency | 70(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK CSF350EI-5/12 to view detailed technical specifications.
No datasheet is available for this part.