The CSF350EI-5/12, 12B is a 3-output AC/DC switching power supply with output voltages of 5V, 12V, and 12V. It has a maximum output current of 50mA for the 5V output and 9.5mA for the 12V outputs. The supply has a maximum output power of 350mW and operates within a temperature range of 0 to 70°C. It is designed for general use in AC/DC power supplies.
TDK CSF350EI-5/12, 12B technical specifications.
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|12|12V |
| Maximum Output Current | 50|12|9.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350W |
| Efficiency | 70(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK CSF350EI-5/12, 12B to view detailed technical specifications.
No datasheet is available for this part.