TDK CSF350EI-5/12, 12B, 24C technical specifications.
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 5|12|12|24V |
| Maximum Output Current | 50|12|9.5|4.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350W |
| Efficiency | 70(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK CSF350EI-5/12, 12B, 24C to view detailed technical specifications.
No datasheet is available for this part.